Bel Magnetics
| Part No. | Price | Stock | Manufacturer | Category | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SUOST-13-2424
Switching Transformer 140:27:27:16 3Ohm Prim. DCR 0.62Ohm Sec. DCR 13W 12 Terminal Gull Wing SMD
|
Stock
600
From $3.3659 to $2.293
Per Unit
|
Bel | Switching Transformers | High Frequency Universal Line Transformer | 140:27:27:16 | 265VAC | 24V | 3 | Gull Wing | 0.62 | 4000VAC | SMD | 12 | 16.6 | 13.5 | 25.81 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||
SPFC-RM12-150
PFC Choke Wirewound 300uH 10% 100KHz 2.4A 0.17Ohm/0.25Ohm DCR Pin
|
Stock
630
From $6.7183 to $3.874
Per Unit
|
Bel | Inductor Leaded | PFC Choke | Wirewound | 300u | 10% | 2.4 | 7.4(Typ) | 100K | 0.17/0.25 | Pin | 14 | 41 | 40 | 26 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||
F2D3-1265-2R6M
Inductor Power Shielded Wirewound 2.6uH 20% 100KHz Composite 15A 0.0046Ohm DCR
|
Stock
800
From $1.801 to $2.121
Per Unit
|
Bel | Inductor Surface Mount | Power | Wirewound | Shielded | Composite | 2.6u | 20% | 15(Typ) | 24(Typ) | 100K | 0.0046 | 3 | 13.3 | 11 | 6.6 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
F1F4-1205T-100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Metal Powder 9A 0.028Ohm DCR Automotive AEC-Q200
|
Stock
1,000
From $1.866 to $2.054
Per Unit
|
Bel | Inductor Surface Mount | Power | Wirewound | Shielded | Metal Powder | 10u | 20% | 9(Typ) | 13.5(Typ) | 100K | 0.028 | SMD | 2 | 13.9 | 12.9 | 5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
F2D1-2014A-330MC
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 12A 0.0111Ohm DCR Solder Pin
|
Stock
80
From $3.001 to $3.505
Per Unit
|
Bel | Inductor Leaded | Power | Wirewound | Shielded | Ferrite | 33u | 20% | 12(Typ) | 11(Typ) | 100K | 0.0111 | Solder Pin | 3 | 21.8 | 18 | 14.5 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
F2D1-2919-100MC
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 24A 0.0048Ohm DCR Solder Pin
|
Stock
40
From $4.584 to $5.263
Per Unit
|
Bel | Inductor Leaded | Power | Wirewound | Shielded | Ferrite | 10u | 20% | 24(Typ) | 32(Typ) | 100K | 0.0048 | Solder Pin | 3 | 28 | 19.5 | 21.5 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
F2D1-2915HA-150MC
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 32A 0.00165Ohm DCR Pin
|
Stock
40
From $4.366 to $5.026
Per Unit
|
Bel | Inductor Leaded | Power | Wirewound | Shielded | Ferrite | 15u | 20% | 32(Typ) | 15(Typ) | 100K | 0.00165 | Pin | 3 | 27.9 | 23 | 15.4 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
F1F1-0604-2R2M
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal Dust 11A 0.0145Ohm DCR 2525 Automotive AEC-Q200
|
Stock
1,000
From $0.7216 to $0.8393
Per Unit
|
Bel | Inductor Surface Mount | Power | Wirewound | Shielded | Metal Dust | 2.2u | 20% | 11(Typ) | 15(Typ) | 100K | 0.0145 | SMD | 2 | 2525 | 7.3 | 6.8 | 4 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
F2D1-2919-220MC
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 22A 0.0062Ohm DCR Solder Pin
|
Stock
38
From $4.584 to $5.263
Per Unit
|
Bel | Inductor Leaded | Power | Wirewound | Shielded | Ferrite | 22u | 20% | 22(Typ) | 18(Typ) | 100K | 0.0062 | Solder Pin | 3 | 28 | 19.5 | 21.5 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
F2D1-3222A-220MC
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 35A 0.003Ohm DCR Solder Pin
|
Stock
24
From $11.92 to $13.93
Per Unit
|
Bel | Inductor Leaded | Power | Wirewound | Shielded | Ferrite | 22u | 20% | 35(Typ) | 28(Typ) | 100K | 0.003 | Solder Pin | 3 | 33 | 31.7 | 23 | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
F1F4-1205T-R68M
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Metal Powder 33A 0.0021Ohm DCR Automotive AEC-Q200
|
Stock
1,000
From $1.866 to $2.444
Per Unit
|
Bel | Inductor Surface Mount | Power | Wirewound | Shielded | Metal Powder | 0.68u | 20% | 33(Typ) | 48.5(Typ) | 100K | 0.0021 | SMD | 2 | 13.9 | 12.9 | 5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
F2D3-1056-3R5M
Inductor Power Shielded Wirewound 3.5uH 20% 100KHz Composite 9.5A 0.00645Ohm DCR
|
Stock
1,000
From $1.705 to $2.035
Per Unit
|
Bel | Inductor Surface Mount | Power | Wirewound | Shielded | Composite | 3.5u | 20% | 9.5(Typ) | 11(Typ) | 100K | 0.00645 | 3 | 10.7 | 9 | 5.6 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
F1F4-1265T-8R2M
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Metal Powder 12A 0.0155Ohm DCR Automotive AEC-Q200
|
Stock
800
From $2.259 to $2.485
Per Unit
|
Bel | Inductor Surface Mount | Power | Wirewound | Shielded | Metal Powder | 8.2u | 20% | 12(Typ) | 19(Typ) | 100K | 0.0155 | SMD | 2 | 13.9 | 12.9 | 6.5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
F2D4-1265-2R6M
Inductor Power Shielded Wirewound 2.6uH 20% 100KHz Composite 15A 0.0046Ohm DCR
|
Stock
800
From $1.774 to $2.111
Per Unit
|
Bel | Inductor Surface Mount | Power | Wirewound | Shielded | Composite | 2.6u | 20% | 15(Typ) | 28(Typ) | 100K | 0.0046 | 3 | 13.3 | 11 | 6.6 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
F2D3-1265-1R5M
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Composite 20A 0.00265Ohm DCR
|
Stock
800
From $1.801 to $2.144
Per Unit
|
Bel | Inductor Surface Mount | Power | Wirewound | Shielded | Composite | 1.5u | 20% | 20(Typ) | 32(Typ) | 100K | 0.00265 | 3 | 13.3 | 11 | 6.6 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
SUOT-EE16V-12
High Frequency Universal Off-Line Transformer
|
Stock
630
From $1.765 to $1.2126
Per Unit
|
Bel | Switching Transformers | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
SUOST-13-1212
Switching Transformer 136:13:13:15 2.92Ohm Prim. DCR 0.092Ohm Sec. DCR 13W 12 Terminal Gull Wing SMD
|
Stock
600
From $3.3659 to $2.293
Per Unit
|
Bel | Switching Transformers | High Frequency Universal Line Transformer | 136:13:13:15 | 265VAC | 12V | 2.92 | Gull Wing | 0.092 | 4000VAC | SMD | 12 | 16.6 | 13.5 | 25.81 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||
F2D1-2012A-1R5MC
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Ferrite 35A 0.00138Ohm DCR Solder Pin
|
Stock
80
From $2.947 to $3.439
Per Unit
|
Bel | Inductor Leaded | Power | Wirewound | Shielded | Ferrite | 1.5u | 20% | 35(Typ) | 60(Typ) | 100K | 0.00138 | Solder Pin | 3 | 21.8 | 18 | 12 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
F2D1-2918HA-6R8MC
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 30A 0.00258Ohm DCR Solder Pin
|
Stock
40
From $4.461 to $5.129
Per Unit
|
Bel | Inductor Leaded | Power | Wirewound | Shielded | Ferrite | 6.8u | 20% | 30(Typ) | 48(Typ) | 100K | 0.00258 | Solder Pin | 3 | 28 | 23 | 18.5 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
F2D2-2012-2R2MC
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 28A 0.00213Ohm DCR
|
Stock
120
From $3.192 to $3.717
Per Unit
|
Bel | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 2.2u | 20% | 28(Typ) | 50(Typ) | 100K | 0.00213 | 3 | 21.8 | 22.5 | 12 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
F2D2-2016-4R7MC
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 21A 0.004Ohm DCR
|
Stock
100
From $3.724 to $4.31
Per Unit
|
Bel | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 4.7u | 20% | 21(Typ) | 42(Typ) | 100K | 0.004 | 3 | 21.8 | 22.5 | 16.5 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
F2D1-2915LA-220MC
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 34A 0.00136Ohm DCR Pin
|
Stock
40
From $4.366 to $5.026
Per Unit
|
Bel | Inductor Leaded | Power | Wirewound | Shielded | Ferrite | 22u | 20% | 34(Typ) | 6.8(Typ) | 100K | 0.00136 | Pin | 3 | 27.9 | 23 | 15.4 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
SUOT-EE16V-5
High Frequency Universal Off-Line Transformer
|
Stock
630
From $1.765 to $1.2126
Per Unit
|
Bel | Switching Transformers | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
F1F4-1205T-R47M
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal Powder 35A 0.0016Ohm DCR Automotive AEC-Q200
|
Stock
1,000
From $1.866 to $2.054
Per Unit
|
Bel | Inductor Surface Mount | Power | Wirewound | Shielded | Metal Powder | 0.47u | 20% | 35(Typ) | 60(Typ) | 100K | 0.0016 | SMD | 2 | 13.9 | 12.9 | 5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
F2D5-2212-2R2M
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 22A 0.0033Ohm DCR
|
Stock
84
From $4.488 to $5.159
Per Unit
|
Bel | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 2.2u | 20% | 22(Typ) | 64(Typ) | 100K | 0.0033 | 2 | 23.2 | 22.5 | 12 | Unknown | Unknown | Unknown | EAR99 | No |