Adafruit Industries Power over Ethernet (PoE) Adapters
4 Adafruit Industries Power Over Ethernet - PoE
Customize columns
Please select at least 1 column
| Part No. | Price | Stock | Manufacturer | Category | Standard Supported | Number of Outputs | Input Voltage - (V) | Input/Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum Isolation Voltage | Connector Type | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3785
Power Over Ethernet 5V 12W 2.4A
|
$12.38
Per Unit
|
Adafruit Industries | Power Over Ethernet - PoE | IEEE 802.3af | 1 | 44 to 57 | DC/DC | 5 | 2.4 | 12 | 2500V | RJ45 | No | No | No | No | EAR99 | |
3239
PoE Output Data and Power Splitter 5, 9, 12V
|
$29.62
Per Unit
|
Adafruit Industries | Power Over Ethernet - PoE | No | No | No | No | EAR99 | ||||||||||
3238
Power Over Ethernet 12V 1A
|
$10.30
Per Unit
|
Adafruit Industries | Power Over Ethernet - PoE | DC/DC | 12 | 1 | No | No | No | No | EAR99 | |||||||
| 4552 Power Over Ethernet 5V 2A |
|
Adafruit Industries | Power Over Ethernet - PoE | IEEE 802.3af | 5 | 2 | USB Type-C | No | No | No | No | EAR99 |