Adafruit Industries Microcontrollers and Processors
105 Adafruit Industries Microcontrollers and Processors
Customize columns
Please select at least 1 column
| Part No. | Price | Stock | Manufacturer | Category | Type | Family Name | Supported Device | Instruction Set Architecture | Supported Device Technology | Device Core | Core Architecture | Maximum CPU Frequency - (MHz) | Program Memory Type | Program Memory Size | Maximum Clock Rate - (MHz) | USB | RAM Size | Data Bus Width - (bit) | RS232 | Interface Type | USART | Programmability | GPIO | SPI | Number of Timers | ADC Channels | ADC | PWM | Number of ADCs | Display Interface | Display Type | Operating Systems | ADC Resolution - (bit) | PC Card Interface | JTAG Support | UART | Audio Interfaces | CAN | Bluetooth Location | Wi-Fi Location | I2S | Daughter Cards | Watchdog | Minimum Operating Supply Voltage - (V) | Ethernet | Maximum Operating Supply Voltage - (V) | Product Length - (mm) | Product Depth - (mm) | Packaging | I2C | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3204
Stereo Bonnet Pack for Raspberry Pi Zero - Includes Pi Zero v1.3
|
|
Adafruit Industries | Embedded System Development Boards and Kits | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
3266
Teensy 3.6 without headers
|
|
Adafruit Industries | Embedded System Development Boards and Kits | No | No | No | No | 3A991.a.2 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
3277
3277 Adafruit Industries Embedded System Development Boards & Starter Kit BCM2837 Application Processor & SOC - Arrow.com
|
|
Adafruit Industries | Embedded System Development Boards and Kits | Starter Kit | BCM2837 | Application Processor and SOC | 1200 | 4 | 1GB | 40 | DSI/HDMI | LCD | micro SD | No | Yes | No | 1 | No | No | No | No | 5A992c. | |||||||||||||||||||||||||||||||||||||||
1371
Parallax Propeller Activity Board
|
|
Adafruit Industries | Embedded System Development Boards and Kits | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
3588
ATMEGA328 Microcontroller Development Board 16MHz CPU 2KB RAM 32KB Flash Linux/Mac OS/Win
|
$87.89
Per Unit
|
Adafruit Industries | Embedded System Development Boards and Kits | Development Board | ATMEGA328 | Microcontroller | Flash | 32KB | 16 | 1 | 2KB | 19 | 1 | LCD | No | Yes | 1 | No | No | No | No | EAR99 |