Arrow Electronic Components Online

ADAQ7768-1/ADAQ7767-1: 24-Bit Single Channel Precision μModule Data Acquisition System

Analog Devices18 Oct 2024
Up-close view of an oscilloscope
View all articles

The ADAQ7768-1 consists of:

  • A low-noise, low-bias current, high-bandwidth programmablegain instrumentation amplifier (PGIA) also capable of signal amplification and signal attenuation while maintaining high input impedance.
  • A fourth-order, low-noise, linear phase anti-aliasing filter.
  • A low-noise, low-distortion, high-bandwidth ADC driver plus an optional linearity boost buffer.
  • A high-performance medium bandwidth 24-bit Σ-Δ ADC with programmable digital filter.
  • A low-noise, low-dropout linear regulator.
  • Reference buffers.
  • Critical passive components required for the signal chain.

Key Features and Benefits

  • Highly-integrated data acquisition solution
  • Seven programmable-gain options
    • G = 0.325, 0.65, 1.3, 2.6, 5.2, 10.4, 20.8 V/V
  • Maximum input range of ±12.6 V differential
  • Maximum input common-mode range of -12 V to +12 V
  • Fourth-order AAF with maximum flatness and linear phase
  • Full aliasing protection with 100 dB typical rejection
  • Excellent device-to-device phase matching and drift
    • Combined precision AC and DC performance:
    • Total system dynamic range up to 130 dB
    • −120 dB typical THD at 0.325 V/V gain
    • 100 dB minimum DC CMRR at 20.8 V/V gain
    • 25 pA maximum input bias current at 25°C
    • ±6 ppm typical INL
    • 5.5 ppm/°C maximum gain error drift
    • ±0.13° maximum device-to-device phase mismatch at 20 kHz
  • Programmable output data rate, filter type, and latency
  • Linear phase digital filter options:
  • Wideband low-ripple FIR filter (110 kHz maximum input bandwidth)
  • Sinc5 filter (1.024 MSPS, 198.4 kHz maximum input bandwidth, 4 μs maximum group delay)
  • Sinc3 filter (50 Hz/60 Hz rejection)
  • Integrated LDO
  • Built-in supply decoupling capacitors
  • Configuration through pin strapping or SPI
  • Digital interface optimized for isolated applications
  • Suite of diagnostic check mechanisms
  • Operating temperature range: −40°C to +85°C
  • Packaging: 12.00 mm × 6.00 mm 84-ball CSP_BGA with an 0.80 mm ball pitch
    • 10× footprint reduction vs. discrete solution

Applications

  • Universal input measurement platform
  • Electrical test and measurement
  • Sound and vibration, acoustic and material science research and development
  • Control and hardware in loop verification
  • Condition monitoring for predictive maintenance
  • Audio test

Evaluation Board

The ADAQ7768-1/ADAQ7767 can be evaluated with the EVAL-ADAQ7768-1 or the EVAL-ADMX1001.

Article Tags

Analog Devices
ADI Electronics

Related News Articles

View all