Arrow Electronic Components Online
VSP5324TRGCRQ1|TI|simage
VSP5324TRGCRQ1|TI|limage
アナログ・デジタルコンバータ - ADCs

VSP5324TRGCRQ1

4-Channel Quad ADC 80Msps 12-bit Serial 64-Pin VQFN EP T/R Automotive AEC-Q100

Texas Instruments

製品技術仕様
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    Yes
  • PPAP
    Yes
  • Resolution
    12bit
  • Number of ADCs
    4
  • Number of Input Channels
    4
  • Sampling Rate
    80Msps
  • Interface Type
    Serial|LVDS
  • Input Type
    Voltage
  • Input Signal Type
    Differential
  • Voltage Reference
    Internal|External
  • Voltage Supply Source
    Analog and Digital
  • Input Voltage
    2Vp-p
  • Integral Nonlinearity Error
    1LSB
  • Full Scale Error
    ±2%FSR
  • Signal to Noise Ratio
    70dBFS(Typ)
  • Sample and Hold
    Yes
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    9.15(Max)
  • Package Length
    9.15(Max)
  • PCB changed
    64
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    64
  • Lead Shape
    No Lead

ドキュメントとリソース

データシート
デザインリソース