最多購入
製品技術仕様
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
ULN2003APW
Automotive
No
PPAP
No
Type
NPN
Configuration
Array 7
Number of Elements per Chip
7
Maximum Collector-Emitter Voltage (V)
50
Maximum Base-Emitter Voltage (V)
30
Maximum Continuous DC Collector Current (A)
0.5
Operating Junction Temperature (°C)
-40 to 125
Maximum Collector-Emitter Saturation Voltage (V)
1.1@250uA@100mA|1.3@350uA@200mA|1.6@500uA@350mA
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing

