製品技術仕様
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Number of Outputs
1
Topology
Step Up
Output Voltage (V)
7 to 9
Maximum Switching Frequency (kHz)
1000
Minimum Input Voltage (V)
5.5
Maximum Input Voltage (V)
52
Operating Supply Voltage Range (V)
5.5 to 52
Maximum Supply Current (mA)
3
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
210
Packaging
Tube
Mounting
Surface Mount
Package Height
2.31(Max)
Package Width
6.65(Max)
Package Length
6.65(Max)
PCB changed
10
Standard Package Name
FPAK
Supplier Package
CFPAK
Pin Count
10
Lead Shape
Flat

