オーディオアンプ
TPA6166A2YFFR
Audio Amp Headphone/Microphone 1-CH Mono/2-CH Stereo 43W Class-G 25-Pin DSBGA T/R
Texas Instruments製品技術仕様
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
Automotive
No
PPAP
No
Function
Headphone/Microphone
Amplifier Type
Class-G
THDN
0.014%@10000Ohm|0.021%@16Ohm@10mW|0.095%
Output Signal Type
Differential|Single
Output Type
1-Channel Mono|2-Channel Stereo
Maximum Output Current (mA)
1.2(Typ)@1.8V/1.2(Typ)@3V
Minimum Dual Supply Voltage (V)
1.7|2.4
Typical Dual Supply Voltage (V)
3
Maximum Dual Supply Voltage (V)
1.9|3.6
Minimum Load Resistance (Ohm)
16
Power Supply Type
Dual
Typical Output Power x Channels @ Load (W)
43x1@16Ohm|30.2x2@16Ohm
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.33(Max)
Package Width
2.47(Max)
Package Length
2.47(Max)
PCB changed
25
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
25
Lead Shape
Ball

