マイクロコントローラ - MCU
TM4C1231D5PMI
MCU 32-bit ARM Cortex M4F RISC 64KB Flash 1.2V/3.3V 64-Pin LQFP Tray
Texas Instruments製品技術仕様
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
Tiva C
Instruction Set Architecture
RISC
Device Core
ARM Cortex M4F
Core Architecture
ARM
Maximum CPU Frequency (MHz)
80
Maximum Clock Rate (MHz)
80
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
64KB
RAM Size
24KB
Programmability
Yes
Interface Type
CAN/I2C/I2S/SPI/UART
Number of I/Os
43
No. of Timers
12
PWM
1
Number of ADCs
2
ADC Channels
12/12
ADC Resolution (bit)
12/12
USART
0
UART
8
USB
0
SPI
4
I2C
4
I2S
4
CAN
1
Ethernet
0
Number of Watchdog Timers
1
Analog Comparators
2
Parallel Master Port
No
Real Time Clock
Yes
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
1.08|2.97
Typical Operating Supply Voltage (V)
1.2|3.3
Maximum Operating Supply Voltage (V)
1.32|3.63
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
10.2(Max)
Package Length
10.2(Max)
PCB changed
64
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
64
Lead Shape
Gull-wing

