PTCリセット可能ヒューズ
RUEF250
PTC Resettable Fuse 2.5A(hold) 5A(trip) 30V 100A 1.2W 10.3s 0.02Ohm Radial 11.4 X 3 X 18.3mm Bag
Littelfuse製品技術仕様
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Maximum Voltage Rating
30V
Maximum Current Rating (A)
100
Hold Current (A)
2.5
Trip Current (A)
5
Minimum Initial Resistance (Ohm)
0.02
Maximum Initial Resistance (Ohm)
0.04
Maximum Post Trip Resistance (Ohm)
0.07
Typical Power Dissipation (W)
1.2
Maximum Trip Time (s)
10.3@12.5A
Termination Style
Radial
Terminal Pitch (mm)
5.8(Max)
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
Size (mm)
11.4 X 3 X 18.3
Wire Form
Inside Crimp Standoff
Lead Diameter (mm)
0.81
Product Length (mm)
11.4(Max)
Product Depth (mm)
3(Max)
Product Height (mm)
18.3(Max)
Seated Plane Height (mm)
18.3(Max)
Mounting
Through Hole

