コネクタヘッダーとPCBレセプタクル
QTH-060-02-F-D-A-TR
Conn Micro High Speed Terminal Strip HDR 120 POS 0.5mm Solder ST Top Entry SMD T/R
Samtec製品技術仕様
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Micro High Speed Terminal Strip
Gender
HDR
Number of Contacts
120
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Straight
Row Spacing (mm)
3.94
Speed Rating (Gbps)
25
Maximum Current Rating (A)
(2/25)/Contact
Maximum Voltage Rating
247VDC|175VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tape and Reel
Product Length (mm)
40.01
Product Depth (mm)
7.11
Product Height (mm)
7.26
Mounting
Surface Mount

