フォトトランジスタ
PT91-21B/TR10
No Phototransistor Chip Silicon 940nm 2-Pin Mini-SMD T/R
EVERLIGHT Electronics Co., Ltd製品技術仕様
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.70.80
Automotive
No
PPAP
No
Type
Chip
Phototransistor Type
Phototransistor
Lens Shape Type
Domed
Lens Color
Black
Material
Silicon
Number of Channels per Chip
1
Polarity
NPN
Viewing Orientation
Top View
Peak Wavelength (nm)
940
Maximum Rise Time (ns)
15000(Typ)
Maximum Fall Time (ns)
15000(Typ)
Maximum Collector Current (mA)
20
Maximum Dark Current (nA)
100
Maximum Emitter-Collector Voltage (V)
5
Maximum Collector-Emitter Voltage (V)
30
Maximum Collector-Emitter Saturation Voltage (V)
0.4
Maximum Power Dissipation (mW)
75
Fabrication Technology
NPN Transistor
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.7 mm
Package Width
2 mm
Package Length
2.5 mm
PCB changed
2
Supplier Package
Mini-SMD
Pin Count
2

