インダクタ表面実装型
PM5022-471M-RC
Inductor Power Bobbin Core 470uH 20% 100KHz 15Q-Factor Ferrite 0.8A 0.82Ohm DCR T/R
Bourns製品技術仕様
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Power
Technology
Bobbin Core
Core Material
Ferrite
Inductance (H)
470u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
0.8
Maximum Saturation Current (A)
1.5(Typ)
Maximum DC Resistance (Ohm)
0.82
Minimum Quality Factor
15
Quality Test Frequency (Hz)
796K
Minimum Self Resonant Frequency (Hz)
3M(Typ)
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
18.6
Mounting
Surface Mount
Maximum Product Depth (mm)
14.3
Maximum Product Height (mm)
6.9

