Arrow Electronic Components Online
MINI1415|HUBER_SU|simage
MINI1415|HUBER_SU|limage
케이블 조립 동축

MINI141-5

Cable Assembly Coaxial 0.127m SMA to SMA PL-PL

HUBER+SUHNER
データシート 

You may be eligible for better pricing on this part. Login in to check

製品技術仕様
  • 유럽 연합 RoHS 명령어
    Supplier Unconfirmed
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8544.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Coaxial
  • Gender
    PL-PL
  • Connector Type A
    SMA
  • Connector Type B
    SMA
  • Cable Length (m)
    0.127
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Connector Orientation
    Straight to Straight
注文数量

ドキュメントとリソース

データシート
デザインリソース