複雑なプログラマブルロジックデバイス - CPLDs
M4A3-64/64-7VNC
CPLD ispMACH 4AFamily 2.5KGates 64Macro Cells 105MHz/125MHz 3.3V 100-Pin TQFP Tray
Lattice Semiconductor製品技術仕様
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
Automotive
No
PPAP
No
Family Name
ispMACH 4A
Program Memory Type
EEPROM
Embedded Memory (Kbit)
0
Number of Global Clocks
4
Number of Macro Cells
64
Product Terms
20
Device System Gates
2500
Data Gate
No
Maximum Number of User I/Os
64
Number of Flip Flops
96
In-System Programmability
Yes
Programmability
Yes
Reprogrammability Support
Yes
Maximum Internal Frequency (MHz)
125|154
Maximum Internal Frequency (MHz)
105|125
Maximum Clock to Output Delay (ns)
8.5|5.5
Maximum Propagation Delay Time (ns)
7.5
Speed Grade
7
Individual Output Enable Control
Yes
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
3.3
Tolerant Configuration Interface Voltage (V)
5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
ispMACH
Mounting
Surface Mount
Package Height
1.4 mm
Package Width
14 mm
Package Length
14 mm
PCB changed
100
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
100
Lead Shape
Gull-wing

