DC-DCコンバータ・スイッチングレギュレータチップ
LTC3112EFE#TRPBF
Conv DC-DC 2.7V to 15V Synchronous Step Down/Synchronous Step Up Single-Out 2.5V to 14V 2.5A 20-Pin TSSOP EP T/R
Analog Devices製品技術仕様
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Down|Synchronous Step Up
Output Type
Adjustable
Maximum Switching Frequency (kHz)
300 to 1500
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
2.5 to 14
Maximum Output Current (A)
2.5
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
15
Operating Supply Voltage Range (V)
2.7 to 15
Typical Quiescent Current (uA)
50
Efficiency (%)
95
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
6.6(Max)
PCB changed
20
Standard Package Name
SO
Supplier Package
TSSOP EP
Pin Count
20
Lead Shape
Gull-wing

