製品技術仕様
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9405.92.00.00
Automotive
No
PPAP
No
Type
Rigid
Style
Vertical
Pipe Shape
Round
Face Shape
Round
Number of Light Pipes
1
Material
Polycarbonate
Color
Clear
Product Length (mm)
3.95
Product Width (mm)
3.95
Product Height (mm)
6.4

