水晶
ECS-184-S-7SX-TR
Crystal 18.432MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 50Ohm 4-Pin SMD T/R
ECS Inc International製品技術仕様
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8541.60.00.50
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
18.432
Frequency Tolerance (ppm)
±30
Frequency Stability (ppm)
±50
Frequency Aging (ppm/Year)
±5 (1st)
Load Capacitance (pF)
Series
Series Resistance (Ohm)
50
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Length
12.5(Max) mm
PCB changed
4
Supplier Package
SMD
Pin Count
4

