Arrow Electronic Components Online
E2AM18KS08WPB22M|OMRON|simage
E2AM18KS08WPB22M|OMRON|limage
近接センサ

E2A-M18KS08-WP-B2 2M

Proximity Sensor Inductive NC PNP 8mm 10V to 32VDC 3-Pin

Omron
データシート 

製品技術仕様
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    Inductive
  • Module/IC Classification
    Module
  • Switching Mode
    NC
  • Sensing Distance (mm)
    8
  • Sensing Distance Range (mm)
    7 to 15
  • Response Frequency (Hz)
    500
  • Output Type
    PNP
  • DC Supply Voltage (V)
    10 to 32
  • Typical Operating Supply Voltage (V)
    15|18|24|12
  • Maximum Operating Supply Voltage (V)
    32
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Hysteresis
    10%
  • Body Material
    Brass
  • Body Style
    Barrel
  • Shielding
    Shielded
  • Terminal Type
    Pre-Wire
  • Mounting
    Panel
  • Package Height
    24
  • Package Width
    27.7
  • Package Length
    59.5
  • PCB changed
    3
  • Pin Count
    3

ドキュメントとリソース

データシート
デザインリソース