製品技術仕様
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.40
Automotive
Unknown
PPAP
Unknown
Module
DRAM
Subcategory
DDR3 SDRAM
Module Density
8Gbyte
Module Type
240DIMM
Maximum Clock Rate (MHz)
1333
Minimum Operating Supply Voltage (V)
1.425
Typical Operating Supply Voltage (V)
1.5
Maximum Operating Supply Voltage (V)
1.575
Module Sides
Double
ECC Support
Yes
Number of Ranks
Dual
CAS Latency
9
PC Type
PC3-10600
PLL
Yes
SPD EEPROM Support
Yes
Mounting
Socket
Package Height
30
Package Width
4(Max)
Package Length
133.35
PCB changed
240
Standard Package Name
DIMM
Supplier Package
RDIMM
Pin Count
240
Lead Shape
No Lead

