Arrow Electronic Components Online
BH1603FVCTR|ROHM|simage
BH1603FVCTR|ROHM|limage

BH1603FVC-TR

Light to Analog Ambient Light Sensor Analog 3V 6-Pin WSOF EP T/R

ROHM Semiconductor
データシート 

You may be eligible for better pricing on this part. Login in to check

製品技術仕様
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Sensor Type
    Light to Analog
  • Lux Range (lux)
    0 to 100000
  • Peak Wavelength (nm)
    560
  • Output Type
    Analog
  • Minimum Operating Supply Voltage (V)
    2.4
  • Typical Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Supply Current (uA)
    74
  • Typical Dark Current (uA)
    0.2(Max)
  • Maximum Power Dissipation (mW)
    260
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Linearity
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    2.6
  • Package Length
    1.6
  • PCB changed
    6
  • Standard Package Name
    SO
  • Supplier Package
    WSOF EP
  • Pin Count
    6
  • Family/Series
    BH1603FVC
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    3000
  • MSL
    3
注文数量

ドキュメントとリソース

データシート
デザインリソース