Arrow Electronic Components Online
ADC08B200CIVS/NOPB|TI|simage
ADC08B200CIVS/NOPB|TI|originalImage
アナログ・デジタルコンバータ - ADCs

ADC08B200CIVS/NOPB

1-Channel Single ADC Pipelined 200Msps 8-bit Parallel 48-Pin TQFP Tray

Texas Instruments

製品技術仕様
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Pipelined
  • Resolution
    8bit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Sampling Rate
    200Msps
  • Interface Type
    Parallel
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended
  • Voltage Reference
    External
  • Polarity of Input Voltage
    Unipolar
  • Voltage Supply Source
    Analog and Digital
  • Input Voltage
    1.6V
  • Integral Nonlinearity Error
    ±1.3LSB
  • Full Scale Error
    -39mV(Typ)
  • Signal to Noise Ratio
    47dB(Typ)
  • No Missing Codes (bit)
    8
  • Sample and Hold
    Yes
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Supplier Temperature Grade
    Extended Industrial
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    7.2(Max)
  • Package Length
    7.2(Max)
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    48
  • Lead Shape
    Gull-wing

ドキュメントとリソース

データシート
デザインリソース