Arrow Electronic Components Online
AD8392AAREZRL|ADI|simage
AD8392AAREZRL|ADI|limage
ADSLドライバーとレシーバー

AD8392AAREZ-RL

ADSL Driver Quad 28-Pin TSSOP EP T/R

Analog Devices
データシート 

製品技術仕様
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Driver
  • Amplifier Topology
    Current Feedback Amplifier
  • Number of Drivers/Receivers
    4
  • JTAG Support
    No
  • Typical Slew Rate (V/us)
    515
  • Output Type
    Differential
  • Maximum Dual Supply Voltage (V)
    ±13
  • Maximum High Drive Current (mA)
    500(Typ)
  • Power Supply Type
    Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9(Max) mm
  • Package Width
    4.4 mm
  • Package Length
    9.7 mm
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP EP
  • Pin Count
    28
  • Lead Shape
    Gull-wing

ドキュメントとリソース

データシート
デザインリソース