Arrow Electronic Components Online
16TQC220MD3|PANASONI|simage
16TQC220MD3|PANASONI|limage
タンタル固体ポリマーコンデンサ

16TQC220MD3

Cap Tant Polymer 220uF 16VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-30 0.05 Ohm 105°C T/R

Panasonic Industry
データシート 

製品技術仕様
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.21.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Polymer
  • Capacitance Value
    220uF
  • Tolerance
    20%
  • Voltage
    16VDC
  • ESR (Ohm)
    0.05
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    1.75
  • IL (uA)
    352
  • Polarity
    Polar
  • Maximum Dissipation Factor (%)
    10
  • Fail Safe with Built-in Fuse
    No
  • High Shock and Vibrating
    No
  • Case Code
    D3L
  • Case Style
    Molded
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Inward L
  • Number of Terminals
    2
  • Size (mm)
    7.3 X 4.3 X 2.8
  • Package/Case
    7343-30
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Length (mm)
    7.3
  • Product Depth (mm)
    4.3
  • Product Height (mm)
    2.8
注文数量

ドキュメントとリソース

データシート
デザインリソース