コネクタ長方形
09100053106
Conn Rectangular SKT 5Signal/1Ground POS Crimp ST Panel Mount Han® 1A
HARTING Technology Group製品技術仕様
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.30
Automotive
Unknown
PPAP
Unknown
Type
Rectangular
Gender
RCP
Number of Contacts
5Signal/1Ground
Number of Rows
2
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
10
Maximum Voltage Rating
400V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Product Length (mm)
25.3
Product Depth (mm)
38.8
Product Height (mm)
16.3
Tradename
Han® 1A
Mounting
Panel Mount

