LTC2656_Typical Application
Typical Application for LTC2656IUFD-H12 Octal, 12-Bit Digital to Analog Converter
Description
Typical Application for LTC2656IUFD-H12 Octal, 12-Bit DAC with a precision integrated reference. The DAC have built-in high performance, rail-to-rail, output buffers and are guaranteed monotonic. The LTC2656-H has a full-scale output of 4.096V with the integrated reference and operates from a 4.5V to 5.5V supply
Pièces associées
| Numéro de pièce | Type de filtre | Pièces associées | Télécharger |
|---|---|---|---|
Digital to Analog Converters - DACs | DAC 8-CH 12-bit 20-Pin QFN EP Tube |