Arrow Electronic Components Online
TLV320AIC3100IRHBT|TI|simage
TLV320AIC3100IRHBT|TI|limage
오디오 코덱

TLV320AIC3100IRHBT

PCM Audio Codec 1ADC / 2DAC Ch 32-Pin VQFN EP T/R

Texas Instruments

Spécifications techniques du produit
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    PCM
  • ADC/DAC Resolution (bit)
    24
  • Number of Channels
    1ADC / 2DAC
  • Number of ADCs
    1
  • Number of DACs
    2
  • Number of ADC Inputs
    3
  • Number of DAC Outputs
    3
  • Sampling Rate (ksps)
    192
  • Typical Signal to Noise Ratio (dB)
    95
  • Total Harmonic Distortion Plus Noise (THD+N) (dB)
    -85
  • Interface Type
    Serial (2-Wire, I2C)
  • Minimum Operating Supply Voltage (V)
    1.1, 1.65, 2.7
  • Typical Operating Supply Voltage (V)
    1.8, 3.3
  • Maximum Operating Supply Voltage (V)
    1.95, 3.6, 5.5
  • Power Supply Type
    Analog
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    5.1(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead
Quantité de commande

Documentation et ressources

Ressources de conception