Plus recherché
You may be eligible for better pricing on this part. Login in to check
Spécifications techniques du produit
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Type
TX/RX
Peak Wavelength (nm)
886
Maximum Data Rate (Mbps)
0.1152
Maximum Communication Distance (cm)
50(Typ)
Radiant Intensity (mW/sr)
25
Pulse Width (us)
2.9(Max)
Maximum Rise Time (ns)
100
Maximum Fall Time (ns)
100
Maximum Forward Current (mA)
100
Minimum Operating Supply Voltage (V)
2.4
Typical Operating Supply Voltage (V)
2.5, 3.3
Maximum Operating Supply Voltage (V)
3.6
Dimensions (mm)
6.8x2.8x1.6
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.6
Package Width
2.8
Package Length
6.8
PCB changed
7
Supplier Package
Ultra Small Profile
Pin Count
7
Quantité de commande

