You may be eligible for better pricing on this part. Login in to check
Spécifications techniques du produit
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.40.60.18
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
Encapsulated
Power Supply Color
Black
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
0.22
Output Power (W)
5.3
Minimum AC Input Voltage (V)
85
Typical AC Input Voltage (V)
100, 240
Maximum AC Input Voltage (V)
265
Minimum DC Input Voltage (V)
120
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
3000VAC
Line Regulation
96mV
Load Regulation
150mV
Maximum Input Current (A)
0.13
Input Frequency (Hz)
47 to 440
Tolerance (%)
±5
Efficiency (%)
77(Typ)
Configurable
No
Input Connector Type
PC Pins
Output Connector Type
PC Pins
Power Indicator
No
Ripple and Noise
240mV
Medical
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
35
Mounting
Through Hole
Package Height
21.5
Package Width
38.1
Package Length
25.4
PCB changed
4
Pin Count
4
Family/Series
KWS5A
ROHS Version
2011/65/EU, 2015/863
Quantité de commande

