Arrow Electronics Components Online

从电网到xPU、从关节到大脑:无源与磁性器件赋能AI与机器人

Arrow Times08 10月 2026
Illustration of an Advanced Driver Assistance System (ADAS) around a top-view car.
查看所有文章

随着AI服务器功耗从千瓦级迈向百千瓦级,以及人形机器人、协作机器人对高功率密度、高可靠与小型化的需求爆发,电源与信号链设计正面临前所未有的挑战,其中的无源与磁性器件将是电源滤波、去耦、EMI抑制等应用的关键元器件。本文将为您介绍无源与磁性器件在AI与机器人应用中扮演的角色,以及YAGEO(国巨)集团所提供的稳定、高效、可靠的无源与磁性解决方案。

无源器件与磁性器件是AI与机器人系统中的隐形基石

在AI与机器人系统中,无源器件与磁性器件是电能与信号链的“隐形基石”。它们不参与逻辑计算,却负责电源转换、滤波去耦、储能稳压、谐振变换、电气隔离、电流检测、EMI抑制与浪涌保护。AI服务器的GPU/CPU供电呈现低电压、大电流、高开关频率与多相化趋势,要求低ESR/ESL、高容值、高饱和、低损耗与高可靠,直接影响转换效率、功率密度、散热设计与算力稳定性;机器人则需在关节电机驱动、电池管理、传感与通信中,兼顾小型化、抗振、耐高温与长寿命。磁性器件承担变压、隔离、储能、滤波与检测,其性能决定系统效率、信号完整性、安全性与使用寿命,是AI与机器人实现高效、稳定、可靠运行不可或缺的基础。

A metallic humanoid robot stands centered against a white background, surrounded by colored callout boxes. Each box lists different electronic components and series codes for computing, dexterous hand, actuation, sensing, power, and interconnect applications. Visible text includes terms such as power inductor, ring varistor, MLCC with radial lead, piezo haptics, coupled inductor for 48V to 12V, EMC for CAN-FD, EtherCAT, USB, and multiple alphanumeric series like A/BMMx, AMRx, A/BPMx, BDOQ/BDY, BKPx, AWCU, and APOC. Dotted lines connect the callouts to corresponding regions of the robot, visually mapping components to functional areas.

完整的标准产品满足AI服务器与人形机器人应用需求

YAGEO及其子公司(如Pulse、KEMET等)的标准产品在AI服务器与人形机器人应用中,主要围绕电源转换、信号滤波、电磁兼容(EMC)与功率管理四大功能展开。像是在AI服务器应用中的核心电源转换,可将MAGLASS®模压电感,用于GPU/CPU核心供电的DC-DC降压转换(如12V→0.8V),承担多相Buck电路中的储能与滤波,其采用MAGLASS®专利非平衡合金粉末,具有最低矫顽力,兼顾高饱和磁通密度与低核心损耗。
 
YAGEO的电感产品涵盖模压电感(Molded Inductors),采用先进模压工艺,高饱和电流,低DCR,尺寸小至1.4 x 1.2mm,厚度最低0.65mm,支持高达300A电流,适用于多相VRM,TLVR结构支持快速瞬态响应,通过AEC-Q200车规认证,适用于机器人关节等严苛环境。
 
绕线电感(Wire-Wound Inductors)则采用绕线结构,具有高Q值、低寄生电容,适用于RF与高频应用,尺寸覆盖0.6 x 0.3mm ~ 5.0 x 6.4mm,Q值高达105,适合天线匹配与滤波,低DCR,低损耗,可提升信号完整性。多层电感(Multilayer Inductors)则采用陶瓷/铁氧体材料与多层叠层结构,尺寸小至0.6 x 0.3mm,适用于高频、低功耗场景,稳定电感值,适合RF模块与传感器。
 
共模电感(Common Mode Chokes)则具有高阻抗、宽频抑制特性,尺寸从1.6 x 0.8mm ~ 15 x 13mm,SRF >500kHz,电流可达40Arms,适用于CAN-FD、Ethernet、USB等接口,满足IEEE802.3、IEC6228-3标准。功率磁珠(Power Beads)采用铁氧体材料,多频段噪声抑制,尺寸从0.6 x 0.3mm ~ 8.5 x 3.0mm,阻抗范围广,适用于电源线与信号线,高频噪声抑制效果显着。
 
此外,多相耦合与TLVR电感可用于AI服务器GPU/CPU的多相VRM,实现快速瞬态响应与高电流输出,如BDKK系列(模压TLVR)、BMYI/BMUx(2合1)、PGL725/PGL727(2/3/4相耦合)。功率磁珠与EMI滤波则可用于电源输入端、信号线、时钟线的EMI抑制,像是BMBx/APMx/BPMV等功率磁珠,尺寸从0402到1210,电流可达数十安培,AWCU系列共模电感用于CAN-FD、EtherCAT、USB等接口,阻抗范围10Ω ~ 1000Ω,额定电流70 ~ 360mA。
 
另一方面,垂直供电(VPD)与未来模块则可适应AI芯片垂直供电趋势,缩短电流路径,降低电压压降与寄生电感,并提供TLVR、耦合电感、电源模块等定制化方案,如4合1 L x 2 pcs/module、9.6 x 2.4 x 2.78mm模压模块,支持铁氧体或金属材料定制,满足不同电路设计。
 
在人形机器人应用方面,关节电机驱动电源可采用共模电感与功率电感,用于48V母线输入,抑制电机PWM共模噪声,保障CAN-FD通信稳定,AWCU系列共模电感支持51µH ~ 100µH,阻抗≥300Ω@100MHz,DCR<10Ω,SRF>30MHz,磁芯材料为锰锌铁氧体,避免镍锌低频抑制差的问题。
 
多级DC-DC转换可采用功率电感,用于48V→24V/12V/5V/3.3V多级降压,供驱动芯片、编码器、MCU/FPGA等,L1支持50 ~ 1500W功率等级,电流6 ~ 30A,共模电感0.4 ~ 2.2mH,DCR低至≤6mΩ,L2 ~ L5分别对应48V→24V、48V→12V、12V→5V、5V→3.3V,电感值从0.22µH到3.3µH,饱和电流3A ~ 65A。
 
在信号与接口滤波应用可采用共模电感与POC电感,用于CAN-FD、以太网、GMSL同轴摄像头等信号线的EMC滤波,AWCU系列的尺寸3225/4532,电感10 ~ 1000µH,DCR 0.4 ~ 5.5Ω,Irms 70 ~ 360mA,POC电感用于同轴摄像头供电,尺寸2.0 x 1.2 x 1.6mm ~ 4.5 x 3.2 x 3.5mm,电感0.47 ~ 22µH,电流0.3 ~ 1.1A。
 
在计算与传感模块中可采用功率电感与磁珠,用于CPU/GPU/SOC核心供电、DDR5内存、传感器模块,像是BDQQ/BDYY模压电感、BKPx多层电感,尺寸小至1.0 x 0.5mm,BPMx/APMx功率磁珠用于电源线噪声抑制,支持AEC-Q200车规级可靠性,适应机器人振动与温度变化。
 
YAGEO通过MAGLASS®材料技术、模压/多层/绕线工艺、车规级质量,为AI与机器人提供从电源转换、EMI滤波到信号完整性的全方位无源器件解决方案,这些产品共同支撑AI与机器人系统在高功率、高频率、高可靠性方面的需求,助力实现更智能、更高效的未来。
 
YAGEO集团还开发客户定制与目录型电源磁性产品,AI应用采用内部自主研发的先进材料,产品涵盖功率磁珠的单颗、TLVR、耦合电感,电源电感中的开气隙铁氧体、模压磁芯、复合磁芯、鼓形/屏蔽型磁芯,以及共模扼流圈、电流检测变压器、隔离/栅极驱动变压器、功率变压器,并提供从mW到kW的定制化解决方案,采用先进磁性材料,背后有超过80年的铁氧体与粉末经验,并支持磁性、热、机械(Ansys)等先进仿真,磁性产品在全球7个地区制造,具供应韧性。

Technical illustration comparing RT Series and RP Series resistor constructions. Each series shows a substrate block with labeled layers including R layer, overcoat, and passivation, along with terminals marked C1 and C2 and materials such as Sn and Ni. On the right, red text highlights a competitor using complex patterns, photo etching, and laser trimming, accompanied by a small inset image of an etched resistor pattern. The overall layout emphasizes structural differences and manufacturing techniques for precision resistors.

具备抗硫防腐能力、高可靠性的贴片电阻

YAGEO的R-Chip(贴片电阻)产品在AI服务器及可延伸的机器人应用中,主要承担抗硫防腐、电流检测、精密分压/反馈、高功率分流、高湿高温可靠运行等任务。AI服务器具有高单价、长寿命、部署环境不可预测的特点,其价格可达传统服务器的20 ~ 30倍,因此对无源器件可靠性要求极高。
 
R-Chip主要用在电源管理,像是为GPU/CPU核心供电、DC-DC转换、BMS/BDU、电源分配单元,以及GPU模组、电源架、NVLink交换器托盘的过流检测,还有低速信号、精密分压、反馈回路的信号调理,并可防止含硫气体与银电极反应生成Ag₂S,导致开路失效,支持抗脉冲/高功率,可应对GPU负载突变、浪涌与高温。
 
R-Chip产品系列相当广,涵盖厚膜抗硫AF系列(Anti-Sulfur Thick Film),在AI服务器中用量最大,用于防腐、通用电阻,通过AEC-Q200认证,PPAP就绪。薄膜精密RP系列(High Moisture Resistant Thin Film)可用于精密电压/电流监测、低电压信号、长寿命场景,在高湿环境下长期稳定,环氧涂层 + 钝化层,寿命测试8,000小时结果稳定。
 
金属电流传感器PA系列则用于过流监测、电池管理、电源供应,尺寸0100 ~ 2512,阻值0.5mΩ ~ 20mΩ,无铅、无RoHS豁免,TCR低至50 ppm/℃。金属电流传感器PS系列采用4端子开尔文设计,可用于高精度电流检测,消除引脚电阻影响,尺寸0100 ~ 4527,阻值可达1Ω。
 
分流电流传感器PW/PU系列可用于大电流分流检测,BMS/BDU、汽车、能源,功率可达15W(PW2512/3921/5931),电流达150A,阻值低至0.1mΩ(3921)。抗脉冲高功率AS系列则具有抗浪涌、抗脉冲、高功率特性,像是1206-1W、0805-0.5W、0603-0.33W、0402-0.2W,支持AEC-Q200,抗FOS。高温AG系列则适用于高温 + 含硫环境,AI服务器与机器人关节附近均可使用。
 
YAGEO R-Chip在AI与机器人应用中的核心价值,主要体现在抗硫防腐、精密监测、大电流检测、高可靠、高用量等需求,这些特性使YAGEO R-Chip成为AI服务器与机器人电源、电流检测、信号链中不可或缺的基础器件。

Illustration shows a central AI server surrounded by various technology applications. Autonomous vehicles, humanoid robots, automation industrial equipment, medicals and services, Internet of Things (IoT), and military and aerospace systems are depicted around the AI core. On the right, a vertical diagram highlights the progression from stable power to stable system to reliable AI, with three stars above it. Text at the bottom states that MLCCs make this reliability possible. The visual emphasizes how MLCC components support AI-driven solutions in multiple sectors.

多层陶瓷电容承担稳定供电、EMI抑制等关键功能

YAGEO的MLCC(多层陶瓷电容)在AI服务器、AI PC、机器人、自动驾驶、工业自动化等应用中,主要承担稳定供电、去耦/滤波、EMI抑制、高压谐振、信号匹配、安全隔离等关键功能。
 
在AI与机器人系统中,MLCC可为CPU、GPU、DDR、FPGA、ASIC提供去耦与平滑,降低纹波与噪声,以及用于AC-DC、DC-DC、PFC、LLC谐振、48V/800V HVDC架构的电源转换,还可用于电源输入、信号线、通信接口的EMI抑制,满足安全与EMC要求。
 
此外,MLCC还可在800V SiC/GaN功率级中协助保持谐振调谐精度,并用于5G、WiFi、蓝牙、雷达、LiDAR的匹配、隔直、旁路,软端子可抵抗板弯裂纹,适应机器人关节、车载振动环境,具备机械可靠性,X8G/X8R等支持150℃,用于电机附近、引擎盖下等高温场景。
 
在AI应用中的关键MLCC产品包括高压NPO(HV NPO)可用于800V直流骨干、DC/DC隔离与谐振LLC、低通滤波、缓冲器(Snubber),尺寸1210,电压630V / 1kV / 1.25kV / 1.5kV,容值10nF / 22nF / 33nF,电容随温度、时间变化极小,无老化漂移,适合精确谐振调谐。
 
高容MLCC(High Cap)则可用于GPU/CPU/DDR去耦与滤波,包括X5R、X6S、X7R、X5S系列,采用薄介质 + 多层、细粉、大有效面积、高介电常数(εr > 4800)、核壳结构、低镍电极、高叠层连续性技术。
 
全电容SC/ST系列则用于AC-DC输入EMI滤波、安全隔离,通过UL/TUV认证,X1/Y2、X2安规电容分级标准,额定250VAC,耐压1500VAC,脉冲5kV(X1/Y2)/ 2.5kV(X2),容值100pF ~ 5.6nF,尺寸1808/1812/2211/2220。
 
高频RF MLCC(CQ/AQ)则用于5G基站、WiFi、手机、车载天线、雷达,具有CQ通用级/AQ车规级,NPO介质,尺寸01005 ~ 0805,容值0.1pF ~ 100pF,电压16V ~ 500V,低ESR、高Q、低ESL,适合DC阻隔(Blocking)、阻抗匹配(Matching)、旁路(Bypass)。
 
嵌入式MLCC(CE系列)则用于高密度去耦,尺寸0201 / 0402,厚度0.13±0.02mm / 0.2±0.02mm,电压4V ~ 25V,容值10nF ~ 200nF,可嵌入PCB内,缩短电流路径,降低寄生电感,提高低阻抗带宽与电源完整性,适合AI PC、5G设备、高密度模块。
 
软端子与车规(AS/AC/AQ)系列,包含软端子AS/ST的弯曲强度最小5mm,环氧树脂 + 优化玻璃化转变,高固含量,低ESR。车规AC/AQ系列通过AEC-Q200,适用于OBC、BMS、DC-DC、ADAS/LiDAR、信息娱乐。高温X8G/X8R系列支持-55℃ ~ 150℃,0603 ~ 0805,16V ~ 100V,680pF ~ 100nF,用于引擎盖下(under-hood)、瞬态抑制、安全电路。
 
YAGEO MLCC在AI与机器人应用中的核心特性包括高可靠、高容、高压、高频、低ESR、抗弯曲、耐高温、小型化、嵌入式,YAGEO通过完整的产品组合与全球产能,成为AI与机器人电源、信号、EMI领域的关键无源器件供应商。

Diagram illustrates the internal structure of an electronic component encased in a molded epoxy case. The main view shows silver epoxy, leadframe cathode and anode, and a polarity stripe on the top surface. A detailed element layer view highlights stacked materials including polymer first layer, carbon second layer, silver third layer, and an aluminum base. Labels and arrows clearly identify each material and structural part for technical reference.

KEMET A798铝质有机电容(AO-CAP®)基本结构

应用于高可靠、高功率密度场景的钽电容

YAGEO Group(含KEMET)的钽电容产品主要包括KO-CAP®聚合物钽电容、AO-CAP®及MnO₂钽电容。在AI服务器与机器人应用中,主要承担电源去耦、滤波、储能、瞬态响应、稳压等关键任务,可延伸至机器人高可靠、高功率密度场景。
 
AI服务器GPU/CPU功耗从10kW级升至100kW级,电压轨多、开关频率高、瞬态电流大,钽电容主要用于GPU/CPU核心供电、LPDDR5内存供电,以及芯片组/ BMC / M.2 SSD / USB 3.0、12V中间总线 / PCIe / DDR5 / NIC / DPU / Hot-Swap、AC/DC输入与48V中间总线。
 
聚合物SMD钽电容的核心优势包括拥有超低ESR,3mΩ ~ 70mΩ,适合高频开关与瞬态响应,非点火失效模式安全性高,表面贴装、固体对电极无干涸风险,高频低容损适合400kHz ~ 4MHz开关,无电压降额,设计余量更灵活,T599支持150℃ AEC-Q200;T525/T530/T598支持125℃,支持低DC漏电、自愈机制,100%加速稳态老化 + 100%浪涌电流测试,具有EIA标准尺寸、车规/高可靠系列、高压系列。
 
YAGEO/KEMET的钽电容(KO-CAP聚合物钽、AO-CAP等)在AI与机器人中的核心价值包括可稳定AI电源,为GPU/CPU、LPDDR5、芯片组、BMC、SSD、PCIe、DDR5、NIC/DPU提供低ESR、大容值去耦与滤波,支撑高压/高频、高可靠长寿命、小型化与高密度、安全与环保,这些特性使YAGEO钽电容成为AI服务器与机器人电源系统中不可或缺的高性能无源器件。

Technical diagram compares film capacitors used in AI power supply units across three generations. It shows 8 kW 1‑phase PSU, 12 kW 1‑phase PSU, and 22/27 kW 3‑phase PSU configurations with detailed circuit blocks and DC link / PFC sections. Text highlights power density, power conversion efficiency, higher voltage, and reliability as market drivers, along with three‑level topology and three‑phase PFC with 400 Vdc output. The image includes multiple voltage specifications such as 5.5–8 kW, 90 Vout, 277 Vac, 8–12 kW, 50 Vout, 277–347 Vac, 22 kW, 400 Vout, and 480–600 Vac.

薄膜电容负责AC滤波、PFC、DC-Link稳压等关键任务

YAGEO的薄膜电容在AI服务器电源链与机器人(工业/汽车类)电源与驱动中,主要负责AC滤波、PFC、DC-Link稳压、谐振、缓冲/浪涌抑制、SST固态变压器、逆变器输出滤波等关键任务。
 
传统数据中心因多级转换与低压大电流,端到端效率仅约87.6%。下一代架构走向50V服务器、800V原生服务器、HVDC边柜(side-rack)、SST,薄膜电容需求随之提升。
 
薄膜电容的具体功用包括AC/DC、DC/DC滤波与稳定,SST、功率因子校正(PFC)、浪涌抑制、逆变器与开关段缓冲(Snubber)、耦合与去耦、可再生能源与UPS、谐振电路、冷却系统。
 
在SST三阶段模块化架构中薄膜电容可用于第一阶段的HV AC/DC(模块化串接整流器)、第二阶段的DC/DC高频隔离(DAB Cell)、第三阶段的LV DC/AC与DC/DC多端口输出,薄膜电容用于AC滤波、DC-Link、高频隔离。
 
YAGEO薄膜电容关键产品系列包括C4AQ、C4AQ-M、C4AU、C4AQ-P、C4AK、C4AF,共同优势包括自愈能力、高纹波电流、低损耗、低ESL、高可靠、长寿命、优化AC电压性能、适合高频(SiC、IGBT)、AEC-Q200、THB恶劣环境。
 
机器人与AI服务器同样需要高效率、高功率密度、高可靠的电源转换,薄膜电容在电机驱动逆变器、AC滤波、DC-Link、PFC、UPS中扮演关键角色。YAGEO薄膜电容在AI与机器人应用中的核心价值,是SiC/GaN高频、高功率密度、HVDC、液冷、可再生能源,薄膜电容是稳定供电与提升效率的关键器件。

结语

AI与机器人的竞争,表面是算力与算法,底层却是电源完整性、信号完整性与无源器件的可靠性。YAGEO凭借跨品牌、跨技术、跨区域的集成能力,从材料研发到定制化设计,从标准品到车规、高温、高压、高频方案,持续为AI服务器与机器人构建“Built into Tomorrow”的基石。未来,随着800V HVDC、垂直供电、嵌入式电源与更高频开关的普及,YAGEO的无源与磁性器件将继续扮演不可或缺的关键角色。

文章标签

亚太地区
文章和视频
Arrow Times

Related Content