Arrow Electronics Components Online

适用于尖端应用的无源元件:国巨电阻技术

电阻器01 11月 2023
一个详细的电路蓝图,包含技术示意图和图表,背景为蓝色渐变。
查看所有文章

电阻器被广泛应用于各类电子行业的不同应用和过程。电阻器以高可靠性的电极结构设计,为现代电子功能提供了支柱支持。国巨集团(YAGEO Group)提供从 0075 至 2512 的外壳尺寸,以及多种专业技术,例如金属电流检测、电涌保护、高电压、薄膜精密、汽车用、微型化、高可靠性和抗硫化技术。

常用应用电路:

用作分压器:

A schematic representation of a voltage divider circuit featuring two resistors, R1 and R2, connected in series.

作为一个能量消散器:

A technical diagram showing the relationship between maximum power dissipation and ambient temperature (Tamb) in degrees Celsius.

作为电流传感器:

A schematic diagram illustrating an electrical circuit with a 0.05Ω resistor and a 0.1V voltage drop.

使用电阻设置电压(上拉或下拉):

Two circuit diagrams illustrating pull-up and pull-down resistor configurations connected to a microcontroller (MCU).

作为电流限制器:

A simple circuit diagram illustrating the connection of an LED to a 3V battery using a current limiting resistor.

关于传输线终端:

Illustration of a parallel termination setup in electrical circuits.

国巨电阻部分类别:

A detailed infographic showcasing the Y2021 R chip growth engines.

常被比较的两种常见电阻技术是薄膜电阻和厚膜电阻。

A visual comparison of thin film and thick film technologies, highlighting performance and product size differences.

文章标签

全球
无源
文章
YAGEO
电阻器
电流传感器