Arrow Electronics Components Online

Advanced power solutions empower the electrification of everything

Electrification of Everything26 6月 2023
A detailed schematic showcasing Recom AC/DC power modules and their integration within various electronic systems.
View all articles

RECOM has developed the AC/DC and DC/DC converters needed for current and future applications in IoT, Industry 4.0, smart homes and buildings, energy monitoring, medical, and transportation. 

RECOM offers a 1-stop shop for power solutions, providing a wide range of products and comprehensive support from system design to EMC qualification, eliminating compatibility risks and ensuring optimal performance for modern electronic equipment. RECOM has established itself as a leading manufacturer, offering a comprehensive range of standard and customized power solutions. In their manufacturing facilities located in Taiwan, Thailand, China, and Europe, RECOM produces a comprehensive selection of DC/DC and AC/DC converters to accommodate power requirements across various classes, ranging from sub-1W to tens of KW. Additionally, they provide switching regulators and LED drivers in a wide variety of formats. Supported by a global distribution network, RECOM has gained a reputation for its commitment to high quality, integrity, innovation, and exceptional customer service. Their headquarters in Gmunden, Austria, houses state-of-the-art facilities including a logistics center, research and development center, and laboratory wing.

AC/DC

1. PCB mounted

RECOM PCB-mount AC/DC converters feature ultra-wide input for global single and three-phase applications, rated from 1W up to 60W. PCB-mount through-hole AC/DC are available with 85-528VAC inputs to suit worldwide single-phase and three-phase line-to-neutral or line-to-line AC voltages at up to 480VAC.

VIEW RANGE

Image

A black rectangular power module labeled 'RAC05-K/4800 series' with visible text and certification marks.

2. Chassis mounted

RECOM offers a wide range of chassis-mount AC/DC power supplies, ranging from 5W to 1200W, fully compliant with safety and EMC regulations, requiring no external components, and featuring a universal input voltage range for worldwide use. For example, the RACM1200-V is a compact fan-less power supply with 1200W peak power and industrial plus medical certification. It has a single output and can deliver 1000 watts continuously with the baseplate held to 80°C.

VIEW RANGE

Image

A RECOM RACM1200-V power supply unit designed for industrial applications.

DC/DC

1. Isolated

Most low-power DC/DC modules available today are designed for simple, manual assembly, limiting their performance. New -K upgrades feature techniques such as potting elimination, synchronous rectification, and planar transformers for efficient and automated assembly.

VIEW RANGE

Image

Close-up of a RECOM R05CT05S series electronic component featuring a black rectangular design with visible pins.

2. Non-isolated

The new R-78K series is designed to replace three-terminal linear regulators directly but with an expanded input range and more output voltage options. The 0.5A, 1A, and 2A versions all provide improved efficiency and reduced weight compared to their predecessors.

VIEW RANGE

Image

Compact black voltage regulator labeled 'R-78K-0.5 series' by RECOM. Features three metallic pins for electronic connections.

Customizations

RECOM and its sister company PCS offer custom power solutions for a wide range of industries, utilizing state-of-the-art design techniques to achieve high-power density, efficiency, and cost-effectiveness, while ensuring safety certification and EMC compliance through in-house testing and third-party certifications.

Application fields

A close-up view of a robotic arm equipped with precision tools, actively working in an industrial setting.

IoT

A tablet displaying smart home control features is placed on a white surface in a bright, modern room.

Smart homes

A contemporary CT scanner positioned in a medical examination room. The setting features a clean, sterile environment with blue lighting that emphasizes the equipment's design.

Medical

A sleek double-decker train is stationed at a platform in Antwerp's iconic railway station..

Transportation

A robotic arm is actively working on a CNC machine in a modern industrial setting.

Energy monitoring

文章标签

电动汽车充电
智能家居
电源
工业4.0
能源存储
文章