Arrow Electronics Components Online

欧姆龙:掌控电动汽车充电

电动车充电23 2月 2021
特写视角展示了一个电动车充电站,蓝色发光指示灯显示正在充电中。充电电缆牢固地连接到充电站。背景是模糊的城市天际线,暗示城市环境。该图强调了清洁能源和现代科技。
查看所有文章

OMRON 电力继电器支持开发高容量输出的电动汽车 (EV) 充电器,从而实现更短的充电时间。无论是直流快速充电器,还是光伏发电系统中的应用,OMRON 的控制技术解决方案都为电动汽车充电提供了最高的可靠性、安全性和能源效率。

PCB电源继电器

G2RL-E2

OMRON的G2RL-E2系列具有仅16.7mm的低外形高度,并且额定工作温度高达105°C。此型号提供23A的切换能力,寿命长达100,000次操作。新型继电器的特点包括能够承受10 kV冲击电压的强化线圈-触点绝缘。电气间隙和爬电距离至少为8mm。

欧姆龙的G2RL系列印刷电路板继电器是电动车充电系统的理想低外形、高容量切换解决方案。该系列提供多种15.7毫米高度的单刀和双刀继电器,切换能力为8-16A,其中包括一种线圈灵敏度为250mW的高灵敏度型号。

立即购物

Image

A compact Omron relay featuring a white rectangular casing with visible pins for electrical connections. The overlay text clearly indicates a 12V DC rating along with other technical symbols. Ideal for electronic and industrial applications requiring precise voltage control.

G4A-1A

G4A-1A 继电器型号在小巧的封装中提供了高切换功率和长久的耐用性。这款微型单极继电器具有80A的浪涌电流和20A的切换电流容量。它还具有高度抗噪的绝缘性能以及6.4mm的爬电距离,符合UL和CSA标准。

立即购买

Image

A compact black electrical relay featuring two metal terminals on the top and four pins at the base. The relay has visible text and markings on its surface, including numeric identifiers. Ideal for electronic or industrial applications requiring precise electrical control.

G6QE-1A

尺寸仅为30.5x16x20.5mm的G6QE-1A功率继电器不仅体积小巧,而且功能非常多样化。它可支持更小尺寸的设计和更高性能的应用,具有36A高切换能力以及10,000次操作寿命。这个低高度单极功率继电器实现了10kV的冲击耐压,且与额定线圈功耗相比功耗减少了12%。G6QE的设计符合cULus、EN和CQC标准。

立即购买

Image

Close-up of an Omron G6QE-1A relay with visible text indicating 12V DC operation. The black rectangular component features metallic pins for circuit integration. Compact design suitable for electronic applications.

G7EB

针对配电电力调节系统 (PCS),OMRON G7EB 可在480Vac电压下切换高达100A电流。其超低5毫欧触点电阻极大降低了组件内部的热量生成,并将能量浪费降至最低。因此,G7EB在100A持续电流条件下温升约为+40ºC。该尺寸为40.5x50.5x37mm的继电器有助于缩小整体系统体积,而其对散热器的较低需求则进一步为系统设计者节省空间。

立即购买

Image

A black Omron relay component featuring detailed technical specifications printed on its surface. The image highlights electrical diagrams, certification symbols, and numeric values such as '12 VDC'. The compact design suggests industrial or electronic applications.

G7L-X

某些充电器使用能够切换输出电压的电路,以便为高电压电池(1,000V)的车辆(如电动卡车和电动巴士)以及低电压电池(500V)的电动乘用车充电。OMRON的G7L-X系列是体积紧凑的电力继电器(52.5mm × 35.5mm × 41.0mm),能够实现在600至1,000 VDC之间的高容量直流断开和切换。该系列设计注重安全,采用6.0mm的触点间隙,两极触点的最大切换电流可达20A或25A。G7L-X的应用还包括光伏发电系统、逆变器以及直流链路。

立即购买

Image

A black Omron relay featuring detailed technical specifications printed on its surface. The component includes visible diagrams and numeric values such as '25A' and '600VDC'. Designed for industrial or electronic applications, the relay is compact and has metallic pins for connectivity.

通用电源继电器

G7J

OMRON G7J 系列以接触器的形式使用,是高容量、高耐压、多极电力继电器。它们配备了一个迷你铰链,能够实现电机负载以及电阻负载和感应负载的最大切换功率。在不同极性间的触点以及线圈与触点之间可承受超过 4 kV 的电压,同时还能抵抗最高达额定电压 50% 的瞬时电压跌落而不会发生触点抖动。G7J 的标准型号获得了 UL 和 CSA 的认证。

立即购买

Image

A compact Omron relay featuring visible technical specifications printed on its surface. The device is shown in a neutral studio setting with a clean white background. Key visuals include metallic connectors and the text '1091EK' prominently displayed. Ideal for industrial or electronic applications.

文章标签

电动汽车充电
Omron
EMEA
文章

相关内容