Arrow Electronics Components Online

智能电力

力量15 8月 2024
特写镜头展示了一辆电动车电机,精密的金属部件与鲜艳的橙色电线清晰可见。
查看所有文章

 Arrow 10kW 太阳能逆变器

(1) MPPT 交错升压转换器

最大功率点跟踪(MPPT)交错升压转换器是一款用于光伏(Photovoltaic,PV)应用的参考设计。这是一个具有数字控制MPPT算法的交错升压电路,专为太阳能供电系统应用设计。该设计采用碳化硅(SiC)MOSFET,在高开关频率下运行,从而实现低功耗、高效率,并减小体积和重量。

Two images showcasing electronic circuit boards. The first image displays a green circuit board with capacitors, relays, and connectors in a hardware setup. The second image features a colorful PCB layout design with blue, red, and yellow traces.

(2) 光伏逆变器和储能系统的人机界面(HMI)

此参考设计是一种HMI(人机界面)解决方案,通过CAN总线与储能设备(如带逆变器/MPPT和CLLLC电池充电器的光伏系统)进行交互。该HMI参考解决方案由5个按钮、LCD显示屏和RTC功能组成。除了CAN-FD接口外,它还可以提供以太网、WiFi、蓝牙(BT)以及双向RS485接口,以连接到KNX或其他外部设备。

A green circuit board featuring an LCD screen and multiple electronic components, including buttons and connectors. The Arrow Electronics logo is clearly visible on the board.

(3) 同步降压转换器

这是一份同步降压转换器的论文设计。它采用典型的同步降压拓扑结构,配备4个并联的SiC MOSFET。其以高开关频率运行,旨在实现高效率并减少体积和重量。该设计可用于高功率应用,例如充电系统、太阳能最大功率点追踪(MPPT)等。它有助于用户加速SiC MOSFET系统设计,并显著缩短产品开发周期。

A detailed schematic of an electronic circuit featuring components such as transistors, capacitors, and inductors. T

Arrow-ST-TE 15kW 双向PFC

三相三级T型双向功率转换器

该参考设计基于三电平T型拓扑,代表了一种用于高功率三相有源前端 (AFE) 双向整流器应用的完整解决方案。该参考设计拓扑主要用于工业和电动汽车直流快速充电应用。它采用完全数字控制,高性能微控制器提供了对功率因数 (PF)、总谐波失真 (THD) 和功率转换控制的全面控制。

A detailed view of an electronic circuit board featuring multiple components, including coils, capacitors, and integrated circuits. The board is labeled with 'Arrow' and 'ST' logos, indicating clear branding.

Wolfspeed 22kW 双向转换器(AFE+DC-DC)

(1) 22 kW双向有源前端(AFE)

A detailed view of an electronic circuit board featuring copper coils, capacitors, and various components.

此参考设计展示了如何应用Wolfspeed的1200V C3M™碳化硅(SiC)MOSFET来创建一个22kW三相双向有源前端(AFE)转换器,用于电动车(EV)车载充电器(OBC)、离线快速充电以及其他工业应用,如储能系统和三相PFC电源。这一设计可作为独立的AC/DC转换器运行,并兼容单相和三相输入。它具有两种运行模式:功率因数校正(PFC)模式和逆变模式。在这两种模式下,直流母线电压可灵活调整,以展示在多种条件下的运行能力。使用TO-247-4封装的1200V C3M™ 32mOhm SiC MOSFET提供了最佳性能指标(FOM),并显著降低了开关损耗和串扰。该设计成功实现了这些功能。

  • PFC模式和逆变器模式下的峰值效率达98.5%

  • 功率密度为4.6kW/L

此参考设计作为一个全面的设计包提供,可用作新SiC设计的起点。

(2) 使用IMS板的22 kW双向CLLC

A detailed view of an electronic circuit board featuring multiple components, including capacitors, transformers, and wiring. The transformers are labeled with visible text 'A1908005' and '23330001'.

此参考设计展示了Wolfspeed汽车级E3M 1200V SiC MOSFET在TO-263-7 (J2)贴片封装中的应用,用于创建基于绝缘金属基板 (IMS) 的22 kW高效双向DC/DC转换器,适用于电动汽车 (EV) 车载充电器 (OBC) 和类似应用。符合AEC-Q101标准的E3M™系列MOSFET非常适合用于最具挑战性的车载应用。该设计旨在与有源前端 (AFE) 转换器配合工作,能够根据输出(电池)电压优化系统效率,通过调整进入DC/DC转换器的输入电压来实现。DC输入范围设计兼容单相和三相AFE系统,同时支持480 V至800 V的宽DC输出电压范围。该设计采用全桥CLLC谐振转换器,结合灵活的控制方案,实现频率调制、移相控制、自适应同步整流以及桥式重构技术的应用。1200V、32mΩ汽车级SiC MOSFET的使用提升了热性能并加速了组装自动化的实现。此外,此参考设计中IMS PCB的使用展现了卓越的散热性能。 该设计达成了

  • 在充电和放电模式下的峰值效率为98.6%

  • 功率密度为 9.4 kW/L

  • 双向操作<

此参考设计作为一个全面的设计方案提供,可用作采用SiC功率器件进行新设计的起点。

Wolfspeed SpeedVal Kit(用于测试SiC MOSFET性能的评估套件)

(1) SpeedVal™ Kit 模块化评估平台

Wolfspeed 的 SpeedVal™ Kit 模块化评估平台通过一组灵活的构建模块,在实际运行点对系统性能进行电路内评估,从而加速从硅过渡到碳化硅 (SiC)。借助行业领先合作伙伴提供的栅极驱动器,用户可以评估并优化 Wolfspeed 碳化硅 MOSFET 的高速动态开关性能。此外,新发布的 3 相主板提供了灵活的控制选项,用于精确控制和固件开发,可以测试简单的静态负载或高级的电机控制基础。

Two green circuit boards are displayed, featuring intricate electronic components and connectors. The boards are equipped with cooling fans and mounted on metallic stands.

(2)单相

评估板

A detailed view of a WolfPack circuit board featuring multiple electronic components and a cooling fan. The setup includes connectors, chips, and wiring, mounted on a green PCB.

SpeedVal KitTM 模块化碳化硅评估板使客户能够快速测试/评估/决定哪种MOSFET最适合他们的系统,主要用于半桥配置中进行双脉冲测试,提供降压/升压应用示例以及适用于MCU/DSP的软件代码。套件配置包括Wolfspeed SiC、NXP DSC控制器、Skyworks/ADI/Allegro栅极驱动器、Molex连接器、Bourns电感器和Kemet MLCC等。

用户指南 PRD-06829 MOD-MB-HB-0900V-40A SpeedVal KitTM 半桥主板用户指南

A detailed view of an electronic circuit board featuring multiple components, including a cooling fan and various connectors.

A detailed view of a WolfPack circuit board featuring multiple electronic components and a cooling fan. The setup includes connectors, chips, and wiring, mounted on a green PCB.

(3) 三相

SpeedVal™ 套件三相主板用户指南 MOD-MB-3P-0900V-40A-x SpeedValTM 套件三相主板用户指南

A detailed view of an electronic circuit board featuring multiple modular components and connectors.

NXP 双向电源转换器/充电器(800W)

(1) 双向交流-直流平台

两级H桥逆变器在逆变模式下控制从直流母线到交流侧的有功功率传输,而图腾柱PFC在PFC模式下控制从交流侧到直流母线的反向功率流动。

该系统的主要功能如下:

  1. 交流电压范围为85 Vrms至265 Vrms;典型直流电压为380 V

  2. 在任意方向上,额定功率为800 W(@220 Vac)和400 W(@110 Vac)

  3. 模块化的软件和硬件设计,便于内部复用和客户评估

  4. 用于 FreeMASTER 连接的隔离 USB 接口

  5. 主侧与副侧之间的隔离SCI通信。

  6. PFC模式:效率97%,功率因数(PF)> 0.99,总谐波畸变率(THDi)< 5%

  7. 逆变模式:效率95.5%,输出电压有效值调节 < 1%,总谐波失真(THDu) < 1% @线性负载,<3% @非线性负载,恢复时间 < 1个交流周期(额定负载响应)

  8. 带有TRIAC和低功耗突发模式的PFC软启动

  9. 硬件逐周期电流限制

  10. 逆变器模式与PFC模式之间的无缝切换

  11. 20 kHz 开关频率

  12. 过流、过压/欠压、频率超出范围及过温保护功能

演示板

A detailed view of an electronic circuit board featuring various components, including capacitors, inductors, and connectors.

(2) 双向DC-DC平台

本参考设计采用CLLC拓扑结构来实现隔离的双向功率转换,其优势在于全负载范围内实现零电压开关(ZVS),从而获得高效率和高功率密度。电能可以通过一套硬件实现双向传输,从而节省成本并减小体积。使用了NXP的DSC MC56F83783来实现电源系统的完全数字化控制。借助DSC灵活的外设,可以轻松实现同步整流,从而进一步降低BOM成本。

该系统的主要功能如下:

  1. 高压端口:370 ~ 390 VDC,低压端口:40 ~ 60 VDC,功率为800 W

  2. 电池充电模式下的峰值效率超过96%,电池放电模式下的峰值效率超过97%

  3. 开关频率范围:100 ~ 180 kHz,共振频率:150 kHz

  4. CLLC 拓扑以实现双向电能转换

  5. 具有DSC独特外设的有源同步整流器

  6. PFM + PSM + Burst混合调制模式,适用于宽电压增益范围和高效率

  7. 由NXP库支持的2P2Z数字控制器,实现快速动态响应

  8. 适用于电池的恒压(CV)和恒流(CC)工作模式

  9. 模块化的软件和硬件设计,便于内部复用和客户评估

  10. 用于FreeMASTER连接的隔离USB接口

  11. 主侧与次侧之间的隔离SCI通信

  12. 过流、过/欠压和过温保护功能

演示板

A detailed view of an electronic circuit board featuring capacitors, resistors, and other components.

文章标签

全球
文章和视频
资源
电源
能源存储
文章

相关内容