Diodes IncorporatedZXT10N20DE6TA通用双极型晶体管
Trans GP BJT NPN 20V 3.5A 1700mW 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.75 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single Quad Collector | |
| 1 | |
| 20 | |
| 20 | |
| 5 | |
| 1@100mA@3.5A | |
| 0.015@10mA@0.1A|0.15@10mA@1A|0.135@50mA@2A|0.25@100mA@3.5A | |
| 3.5 | |
| 200@10mA@2V|300@200mA@2V|200@2A@2V|100@6A@2V | |
| 1700 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 1.8(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。