10-25% 折扣
Diodes IncorporatedZXMC4559DN8TAMOSFETs
Trans MOSFET N/P-CH 60V 3.6A/2.6A 8-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Dual Dual Drain | |
| Enhancement | |
| N|P | |
| 2 | |
| 60 | |
| ±20 | |
| 1(Min) | |
| 3.6@N Channel|2.6@P Channel | |
| 100 | |
| 1 | |
| 55@10V@N Channel|85@10V@P Channel | |
| 11@5V|20.4@10V@N Channel|12.1@5V|24.2@10V@P Channel | |
| 20.4@N Channel|24.2@P Channel | |
| 1063@30V@N Channel|1021@30V@P Channel | |
| 2100 | |
| 10.6@N Channel|10@P Channel | |
| 4.1 | |
| 26.2@N Channel|35@P Channel | |
| 3.5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 | |
| Lead Shape | Gull-wing |
Increase the current or voltage in your circuit with this ZXMC4559DN8TA power MOSFET from Diodes Zetex. Its maximum power dissipation is 2100 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This N|P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。