| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.31.00.30 |
| Automotive | No |
| PPAP | No |
| Number of Drivers | 1 |
| Maximum Turn-On Time (ns) | 400(Typ) |
| Maximum Turn-Off Time (ns) | 400(Typ) |
| Minimum Operating Supply Voltage (V) | 4 |
| Maximum Operating Supply Voltage (V) | 20 |
| Maximum Power Dissipation (mW) | 785 |
| Minimum Operating Temperature (°C) | -50 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.45 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 7 |
| Standard Package Name | SO |
| Supplier Package | SO |
| Pin Count | 7 |