TDK-Lambda AmericasZWS75BAF-24/A交流至直流电源供应器
AC/DC Power Supply Single-OUT 24V 3.2A 76.8W 18-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 3.2 | |
| 76.8 | |
| 85 | |
| 265 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 96mV | |
| 150mV | |
| 0.95(Typ) | |
| 47 to 63 | |
| 87 | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 180mV(Max) | |
| No | |
| -10 | |
| 70 | |
| 230 | |
| Mounting | Screw |
| Package Height | 33.02 mm |
| Package Width | 50.04 mm |
| Package Length | 149.86 mm |
| PCB changed | 18 |
| 18 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

