TDK-Lambda AmericasZWS-15B-24交流至直流电源供应器
AC/DC Power Supply Single-OUT 24V 0.7A 16.8W 9-Pin
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 0.7 | |
| 16.8 | |
| 85 | |
| 100|240 | |
| 265 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 96mV | |
| 150mV | |
| 0.34 | |
| 47 to 63 | |
| 85(Typ) | |
| No | |
| JST Connector | |
| JST Connector | |
| No | |
| 150mV | |
| No | |
| -10 | |
| 50 | |
| 55 | |
| Mounting | Chassis |
| Package Height | 18 mm |
| Package Width | 50 mm |
| Package Length | 87.5 mm |
| PCB changed | 9 |
| 9 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

