TDK-Lambda AmericasZWQ805223/A交流至直流电源供应器
AC/DC Power Supply Quad-OUT 5V/12V/-12V/3.3V 10A/2.5A/2.5A/9A 88.7W 19-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 4 | |
| Fixed | |
| 5|12|-12|3.3 | |
| 2.5|10|9 | |
| 88.7 | |
| 85 | |
| 265 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 20mV|48mV | |
| 100mV|300mV | |
| 1.6 | |
| 47 to 63 | |
| 72(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 150mV|120mV | |
| No | |
| -10 | |
| 70 | |
| 550 | |
| Mounting | Screw |
| Package Height | 35 mm |
| Package Width | 93.5 mm |
| Package Length | 210 mm |
| PCB changed | 19 |
| 19 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

