| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 18 | |
| 6% | |
| 1300 | |
| 25 | |
| 0.5 | |
| 66 | |
| 11 | |
| 1300 | |
| -55 | |
| 175 | |
| 0.09%/°C | |
| Diameter | 2.6(Max) |
| Mounting | Through Hole |
| Package Length | 4.4(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

