| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Number of Contacts | 9 |
| Number of Circuits | 2 |
| Termination Method | Spring Cage |
| Maximum Current Rating (A) | 24 |
| Minimum Operating Temperature (°C) | -60 |
| Maximum Operating Temperature (°C) | 85 |
| Product Weight (g) | 21.663 |
| Housing Color | Gray |