| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | 9A991.d |
| 环保无铅 | Active |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Military Standard | MIL-DTL-83723 |
| Military Standard Series | Series III |
| Type | Circular |
| Gender | RCP |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Polarization | 6 |
| Number of Ports | 1 |
| Number of Contacts | 15 |
| Number of Terminals | 15 |
| Contact Gender | PIN |
| Termination Method | Solder |
| Shell Size / Insert Arrangement | 14-15 |
| Wire Size (AWG) | 20-24 |
| Less Contact | No |
| Contact Plating | Gold |
| Shell Material | Stainless Steel |
| Shell Plating | Passivated |
| Maximum Current Rating (A) | 5 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 200 |
| Insulation Resistance (MOhm) | 5000 |
| Mating Style | Threaded |
| Mating Cycle (Cycles) | 500 |
| Product Length (mm) | 27.57 |
| Product Depth (mm) | 28.71 |
| Product Height (mm) | 28.71 |