Microchip TechnologyZL40206LDF1时钟缓冲器及驱动器
Clock Fanout Buffer 8-OUT 1-IN 1:8 32-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fanout Buffer | |
| 1:8 | |
| 8 | |
| 750 | |
| 2@2.375V to 3.465V | |
| 2 | |
| CML|HCSL|LVCMOS|LVDS|LVPECL | |
| LVPECL | |
| 2.375 | |
| 3.3|2.5 | |
| 3.465 | |
| 122(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

