Microchip TechnologyZL30672LFG7时钟生成器和同步器
Clock Generator 0.0000005MHz to 900MHz-IN 1045MHz-OUT 80-Pin LGA EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 18|10 | |
| 0.0000005 to 900 | |
| 1045 | |
| CMOS | |
| CMOS|HCSL|HSTL|LVDS|LVPECL | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 11 |
| Package Length | 11 |
| PCB changed | 80 |
| Standard Package Name | LGA |
| Supplier Package | LGA EP |
| 80 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

