ITT CorporationZDE-9-PD-超小型连接器

Conn D-Sub PIN 9 POS 1.37mm Solder Cup ST Panel Mount 9 Terminal 1 Port

The ZDE9P DVI connector from ITT is perfect for communicating between serial connections with minimal interference. This 2-row connector has a single port. Its pitch is 2.77 mm. It has a straight body orientation. ZDE9P is housed in thermoplastic. This device has a maximum current rating of 5 A. Its 9 terminals use the solder cup termination method. This product is 12.55 mm tall. This DVI connector has an operating temperature of -55 to 105 °C.

Import TariffMay apply to this part

2,785 个零件: 可以在 2 天内配送

    Total$99.72Price for 87

    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2224+
      Manufacturer Lead Time:
      19 星期
      Country Of origin:
      中国
      • In Stock: 2,785
      • Price: $1.1462

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。