| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8504.50.80.00 |
| Automotive | No |
| PPAP | No |
| Type | RF Plate Choke |
| Technology | Wirewound |
| Inductance (H) | 7u |
| Tolerance | 10% |
| Inductance Test Frequency (Hz) | 1K |
| Maximum DC Current (A) | 1 |
| Maximum DC Resistance (Ohm) | 0.98 |
| Minimum Self Resonant Frequency (Hz) | 79M |
| Mounting | Through Hole |
| Lead Style | Axial |
| Number of Terminals | 2 |
| Maximum Product Diameter (mm) | 7.14 |
| Maximum Product Length (mm) | 25.4 |