TE ConnectivityYR1B590RCC单侧穿孔定值电阻器
Res Thin Film 590 Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 590 | |
| 0.1% | |
| 250 | |
| 0.25 (1/4) | |
| Thin Film | |
| -65 | |
| 155 | |
| ±15 | |
| 70 to 155 | |
| No | |
| No | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 2.3 | |
| 6.3 | |
| 0.6 | |
| 25 | |
| ±0.2 | |
| ±0.3 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the YR1B590RCC fixed single through-hole resistor from TE Connectivity could be of use in your design. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 590 Ohm. Its temperature coefficient is ±15 ppm/°C. This device utilizes thin film technology. This product is 6.3 mm long. The YR1B590RCC part has an axial termination style. This part has an operating temperature of -65 to 155 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

