10-25% 折扣

YageoYC124-JR-0747KL网络及阵列电阻器

Res Thick Film Array 47K Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD T/R

Use this YC124-JR-0747KL resistor array from Yageo to conserve space by packing multiple resistors into one IC chip. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 47K Ohm. It has 8 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The YC124-JR-0747KL part has a convex termination style. This product's terminal pitch is 0.5 mm. This product is 2 mm long, 0.45 mm tall and 1 mm deep. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. It has a tolerance of 5%.

Import TariffMay apply to this part

731 个零件: 可以在 2 天内配送

    Total$0.08Price for 1

    • Service Fee  $7.00

      可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2142+
      Manufacturer Lead Time:
      10 星期
      Minimum Of :
      1
      Maximum Of:
      731
      Country Of origin:
      台湾
         
      • Price: $0.0810
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2142+
      Manufacturer Lead Time:
      10 星期
      Country Of origin:
      台湾
      • In Stock: 731
      • Price: $0.0810

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。