NKK SwitchesYB02WKW01-5F24-JBSwitch Indicators
Switch Indicators 24VDC 10mA LED Round Quick Connect/Solder Lug Panel Mount with Threads
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| LED | |
| Green | |
| Round | |
| Black | |
| Round Raised | |
| Clear | |
| 24VDC | |
| 10 | |
| Quick Connect/Solder Lug | |
| Panel Mount with Threads | |
| 16(Round) | |
| -25 | |
| 50 | |
| 18 | |
| 18 | |
| 32.6 |
Looking for a device that can provide the status of your circuit's electrical connections? The YB02WKW01-5F24-JB switch indicator from NKK Switches is your solution. This switch indicator has an operating temperature range of -25 °C to 50 °C. This product is 18 mm long, 32.6 mm tall and 18 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

